Part Details for RF3110 by RF Micro Devices Inc
Overview of RF3110 by RF Micro Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NARROW BAND MEDIUM POWER AMPLIFIER, 880MHZ MIN, 915MHZ MAX, 2 FUNC, GAAS | 37 |
|
Buy Now | |
|
Quest Components | NARROW BAND MEDIUM POWER AMPLIFIER, 880MHZ MIN, 915MHZ MAX, 2 FUNC, GAAS (Also Known As: RF3110SR) | 37 |
|
Buy Now |
Part Details for RF3110
RF3110 CAD Models
RF3110 Part Data Attributes
|
RF3110
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF3110
RF Micro Devices Inc
Narrow Band Medium Power Amplifier, 880MHz Min, 915MHz Max, 2 Func, GAAS, MODULE-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | LGA39(UNSPEC) | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN OPERATE AT 1710 TO 1910 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 11.5 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 39 | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LGA39(UNSPEC) | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 10 |