Part Details for RF312-12 by Teledyne Relays
Overview of RF312-12 by Teledyne Relays
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF312-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8506
|
Newark | Rf Relay, Dpdt, Momentary, 0.038A (Coil), 12Vdc (Coil), 450Mw (Coil), 1A (Contact), 28Vdc (Contact), 8000Mhz, Dc Input, Dc Output, Through Hole-Straight Mount |Teledyne RF312-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.2300 / $251.4400 | Buy Now |
DISTI #
881-RF312-12
|
Mouser Electronics | Low Signal Relays - PCB | 0 |
|
$261.3700 | Order Now |
DISTI #
70020645
|
RS | RELAY, RF, TO-5, DPDT, 12VDC, 8GHZ | Teledyne Relays RF312-12 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$287.9000 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.4x10.29x8.26)mm THT High Reliability Relay |
44 In Stock |
|
$242.1900 / $737.2700 | Buy Now |
DISTI #
RF312-12
|
Richardson RFPD | RF RELAY RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.4x10.29x8.26)mm THT High Reliability Relay |
44 In Stock |
|
$242.1900 / $737.2700 | Buy Now |