Part Details for RF3146P by RF Micro Devices Inc
Overview of RF3146P by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RF3146P
RF3146P CAD Models
RF3146P Part Data Attributes
|
RF3146P
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF3146P
RF Micro Devices Inc
Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 7 X 7 MM, 0.90 MM HEIGHT, LFM-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 880 TO 915 MHZ, 1710 TO 1785 MHZ AND 1850 TO 1910 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 10 |