Part Details for RF316-01BJ1-01SB1-0305 by Samtec Inc
Overview of RF316-01BJ1-01SB1-0305 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF316-01BJ1-01SB1-0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF316-01BJ1-01SB1-0305-ND
|
DigiKey | CBL ASSY SMA JACK TO JACK 12.01" Min Qty: 1 Lead time: 5 Weeks Container: Bag |
21 In Stock |
|
$14.8166 / $20.6100 | Buy Now |
DISTI #
200-RF3161BJ11SB1305
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable RoHS: Compliant | 0 |
|
$14.8200 / $20.6100 | Order Now |
Part Details for RF316-01BJ1-01SB1-0305
RF316-01BJ1-01SB1-0305 CAD Models
RF316-01BJ1-01SB1-0305 Part Data Attributes
|
RF316-01BJ1-01SB1-0305
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF316-01BJ1-01SB1-0305
Samtec Inc
Cable Assembly, 1 Conductor(s), 24AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Conductor Finish | SILVER | |
Conductor Material | STEEL | |
Connector Side1 | SMA JACK | |
Connector Side2 | SMA JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |