Part Details for RF316-01BJ1-03SP1-0305 by Samtec Inc
Overview of RF316-01BJ1-03SP1-0305 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for RF316-01BJ1-03SP1-0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF316-01BJ1-03SP1-0305-ND
|
DigiKey | CBL ASSY MMCX-SMA PLG-JCK 12.01" Min Qty: 1 Lead time: 5 Weeks Container: Bag |
9 In Stock |
|
$12.0749 / $23.4200 | Buy Now |
DISTI #
RF316-01BJ1-03SP1-
|
Avnet Americas | Cable Assembly RG316 0.305m 26AWG SMA to MMCX F-PL Bulk - Bulk (Alt: RF316-01BJ1-03SP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-RF3161BJ13SP1305
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable RoHS: Compliant | 0 |
|
$12.7900 / $19.6200 | Order Now |
DISTI #
000000000002685151
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable | 0 |
|
Buy Now |