Part Details for RF316-01BJ1-07RP1-0127 by Samtec Inc
Overview of RF316-01BJ1-07RP1-0127 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF316-01BJ1-07RP1-0127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF316-01BJ1-07RP1-0127-ND
|
DigiKey | CBL ASSY SMA-SMB JACK-PLUG 5" Min Qty: 1 Lead time: 5 Weeks Container: Bag |
25 In Stock |
|
$12.9623 / $18.0300 | Buy Now |
DISTI #
RF316-01BJ1-07RP1-
|
Avnet Americas | Cable Assembly RG316 0.127m 26AWG SMA to SMB F-PL Bulk - Bulk (Alt: RF316-01BJ1-07RP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-RF3161BJ17RP1127
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable RoHS: Compliant | 0 |
|
$14.4000 / $20.0100 | Order Now |
DISTI #
RF316-01BJ1-07RP1-
|
Avnet Americas | Cable Assembly RG316 0.127m 26AWG SMA to SMB F-PL Bulk - Bulk (Alt: RF316-01BJ1-07RP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002685170
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable | 0 |
|
Buy Now |