Part Details for RF316-01BR1-03RP1-0280 by Samtec Inc
Overview of RF316-01BR1-03RP1-0280 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF316-01BR1-03RP1-0280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF316-01BR1-03RP1-0280-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF316-01BR1-03RP1-
|
Avnet Americas | RF CABLE ASSEMBLY - Bulk (Alt: RF316-01BR1-03RP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF316-01BR1-03RP1-
|
Avnet Americas | RF CABLE ASSEMBLY - Bulk (Alt: RF316-01BR1-03RP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF316-01BR1-03RP1-
|
Avnet Americas | RF CABLE ASSEMBLY - Bulk (Alt: RF316-01BR1-03RP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004005867
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable | 0 |
|
Buy Now |
Part Details for RF316-01BR1-03RP1-0280
RF316-01BR1-03RP1-0280 CAD Models
RF316-01BR1-03RP1-0280 Part Data Attributes
|
RF316-01BR1-03RP1-0280
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF316-01BR1-03RP1-0280
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA JACK | |
Connector Side2 | SMA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 2.54 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.28 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -50 °C | |
Shielding | YES | |
Stranding | 7 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |