Part Details for RF316-01SB1-01SB1-0915 by Samtec Inc
Overview of RF316-01SB1-01SB1-0915 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709159L6PF | Renesas Electronics Corporation | 8K x 9 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709159L7PF8 | Renesas Electronics Corporation | 8K x 9 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709159L9PF8 | Renesas Electronics Corporation | 8K x 9 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for RF316-01SB1-01SB1-0915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF316-01SB1-01SB1-
|
Avnet Americas | Cable Assembly RG316 0.915m 26AWG SMA to SMA F-F - Bulk (Alt: RF316-01SB1-01SB1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003529335
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |