Part Details for RF316-01SB1-01SP1-0305 by Samtec Inc
Overview of RF316-01SB1-01SP1-0305 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for RF316-01SB1-01SP1-0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W3320
|
Newark | Rf Cable Assembly Rohs Compliant: No |Samtec RF316-01SB1-01SP1-0305 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
612-RF316-01SB1-01SP1-0305-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 12.01" Min Qty: 1 Lead time: 5 Weeks Container: Bag |
3 In Stock |
|
$13.5958 / $26.3000 | Buy Now |
DISTI #
RF316-01SB1-01SP1-
|
Avnet Americas | Cable Assembly RG316 0.305m 26AWG SMA to SMA F-PL Bulk - Bulk (Alt: RF316-01SB1-01SP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-RF3161SB11SP1305
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable RoHS: Compliant | 0 |
|
$14.1500 / $19.6800 | Order Now |
DISTI #
000000000003234960
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable | 0 |
|
Buy Now |