Part Details for RF316-02SP1-02SP1-0197 by Samtec Inc
Overview of RF316-02SP1-02SP1-0197 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-197LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Right Angle Header. | |
124019772112A | Amphenol Communications Solutions | USB2.0, Type C, Tid mount, Center Height 1.50mm, Dual Row SMT, IPX8 | |
TPS40197RGYR | Texas Instruments | 4.5V to 14V Input, 6A Synchronous Buck Controller with 4-Bit Vid Interface 16-VQFN -40 to 85 |
Price & Stock for RF316-02SP1-02SP1-0197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4302
|
Newark | Connector |Samtec RF316-02SP1-02SP1-0197 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3800 / $19.9800 | Buy Now |
Part Details for RF316-02SP1-02SP1-0197
RF316-02SP1-02SP1-0197 CAD Models
RF316-02SP1-02SP1-0197 Part Data Attributes
|
RF316-02SP1-02SP1-0197
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF316-02SP1-02SP1-0197
Samtec Inc
Cable Assembly, 1 Conductor(s), 24AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Conductor Finish | SILVER | |
Conductor Material | STEEL | |
Connector Side1 | MCX PLUG | |
Connector Side2 | MCX PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.197 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |