RF316-03RP1-01BJ1-0508
Samtec Inc
Description: Cable Assembly, 1 Conductor(s), 26AWG, Communication Cable,

Overview of RF316-03RP1-01BJ1-0508 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1S0508MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-8V GAN
XAL5050-822 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
XAL5050-822ME Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f

Price & Stock for RF316-03RP1-01BJ1-0508 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000003869269
Sager RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable 0
Buy Now

CAD Models for RF316-03RP1-01BJ1-0508 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF316-03RP1-01BJ1-0508 by Samtec Inc

RF316-03RP1-01BJ1-0508
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Conductor Material
BARE COPPER
Connector Side1
MMCX PLUG
Connector Side2
SMA JACK
Connector Support Type
CABLE ASSEMBLY
Cross Section Area
0.13 mm2
Insulator Material
KLPE
Jacket Material
POLYVINYL CHLORIDE
Number of Conductors
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Rated Current
5 A
Shielding
YES
Wire Gauge
26 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. RF316-03RP1-01BJ1-0508
    Samtec Inc
    Cable Assembly, 1 Conductor(s), 26AWG, Communication Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF316-03RP1-01BJ1-0508 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF316-03RP1-01BJ1-0508 by Samtec Inc

Select Manufacturer
Which Manufacturer of RF316-03RP1-01BJ1-0508 would you like to use for your alert(s)?
  • Please alert me when RF316-03RP1-01BJ1-0508 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF316-03RP1-01BJ1-0508 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF316-03RP1-01BJ1-0508 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF316-03RP1-01BJ1-0508 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF316-03RP1-01BJ1-0508.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF316-03RP1-01BJ1-0508 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: