There are no models available for this part yet.
Overview of RF316-03RP1-05BJ3-0305 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for RF316-03RP1-05BJ3-0305 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-RF316-03RP1-05BJ3-0305-ND
|
DigiKey | CBL ASSY MMCX-TNC PLG-JCK 12.01" Min Qty: 1 Lead time: 5 Weeks Container: Bag |
31 In Stock |
|
$14.8829 / $28.7300 | Buy Now | |
DISTI #
RF316-03RP1-05BJ3-
|
Avnet Americas | Cable Assembly RG316 0.305m 26AWG MMCX to TNC PL-F Bulk - Bulk (Alt: RF316-03RP1-05BJ3-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
RFQ | ||
DISTI #
200-RF3163RP15BJ3305
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable RoHS: Compliant | 1 |
|
$15.8000 / $21.9500 | Buy Now | |
DISTI #
000000000003605340
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable | 5 |
|
Buy Now |