Part Details for RF316-04SP3-07SP1-0915 by Samtec Inc
Overview of RF316-04SP3-07SP1-0915 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709159L6PF | Renesas Electronics Corporation | 8K x 9 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709159L7PF8 | Renesas Electronics Corporation | 8K x 9 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709159L9PF8 | Renesas Electronics Corporation | 8K x 9 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for RF316-04SP3-07SP1-0915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF316-04SP3-07SP1-0915-ND
|
DigiKey | CBL ASSY BNC-SMB PLG-PLG 36.024" Min Qty: 1 Lead time: 5 Weeks Container: Bag |
8 In Stock |
|
$21.2983 / $38.2900 | Buy Now |
DISTI #
RF316-04SP3-07SP1-
|
Avnet Americas | Cable Assembly RG316 0.915m 26AWG BNC to SMB PL-PL Bulk - Bulk (Alt: RF316-04SP3-07SP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-RF3164SP37SP1915
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable RoHS: Compliant | 0 |
|
$22.1500 / $29.9100 | Order Now |
DISTI #
000000000003605421
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable | 0 |
|
Buy Now |