Part Details for RF316-05SP3-06BJ2-0305 by Samtec Inc
Overview of RF316-05SP3-06BJ2-0305 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF316-05SP3-06BJ2-0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF316-05SP3-06BJ2-0305-ND
|
DigiKey | CBL ASSY NTYPE-TNC JCK-PL 12.01" Min Qty: 1 Lead time: 5 Weeks Container: Bag |
14 In Stock |
|
$27.0160 / $36.4800 | Buy Now |
DISTI #
200-RF3165SP36BJ2305
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable RoHS: Compliant | 0 |
|
$29.9800 / $40.4900 | Order Now |
DISTI #
000000000003869663
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable | 5 |
|
Buy Now |