Part Details for RF316-07SP1-01SP1-0559 by Samtec Inc
Overview of RF316-07SP1-01SP1-0559 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-559LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 4P Vertical Receptacle. | |
380-5591-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 20MM,100MΩ, no lossy | |
380-5591-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 20MM,100MΩ, no lossy |
Price & Stock for RF316-07SP1-01SP1-0559
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF316-07SP1-01SP1-
|
Avnet Americas | Cable Assembly RG316 0.559m 26AWG SMB to SMA PL-PL Bulk - Bulk (Alt: RF316-07SP1-01SP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003605499
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |