Part Details for RF3181E by RFMi
Overview of RF3181E by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3181E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-RF3181E
|
Mouser Electronics | Signal Conditioning 12V 916.5 MHz 54.2 kOhms, 52.8 kOhms SMD/SMT SM-3030-6 750 kHz 2.7 dB - 40 C to + 125 C AEC-Q200 RoHS: Compliant | 6706 |
|
$0.5750 / $1.5800 | Buy Now |
Part Details for RF3181E
RF3181E CAD Models
RF3181E Part Data Attributes
|
RF3181E
RFMi
Buy Now
|
Compare Parts:
RF3181E
RFMi
|
Samacsys Manufacturer | RFMi |