Part Details for RF3377 by RF Micro Devices Inc
Overview of RF3377 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RF3377
RF3377 CAD Models
RF3377 Part Data Attributes
|
RF3377
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF3377
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, ROHS COMPLIANT, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | ROHS COMPLIANT, SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.8 |