Part Details for RF3417D by RFMi
Overview of RF3417D by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3417D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-RF3417D
|
Mouser Electronics | Signal Conditioning 12V 315.15 MHz 1.92 kOhms, 1.28 kOhms SMD/SMT SM-3838-8 600 kHz 1.6 dB - 40 C to + 125 C AEC-Q200 RoHS: Compliant | 0 |
|
$0.6000 / $0.6300 | Order Now |