Part Details for RF3501E by RFMi
Overview of RF3501E by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3501E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-RF3501E
|
Mouser Electronics | Signal Conditioning 50 Ohms, 200 Ohms 5 V 863 MHz to 870 MHz 3 dB SM3030-8 SMD/SMT 40 MHz | 0 |
|
$0.5250 / $1.4700 | Order Now |