Part Details for RF3627-000 by Littelfuse Inc
Overview of RF3627-000 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3627-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5614
|
Newark | Gtct38-401M-R20/ Tray |Littelfuse RF3627-000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.2200 | Buy Now |
DISTI #
576-RF3627-000
|
Mouser Electronics | Cartridge Fuses 400 VDC 3-POLE 1KV @1KV/US | 0 |
|
$2.8300 | Order Now |
DISTI #
GTCT38-401M-R20
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400 VDC 3-POLE 1KV @1KV/US Min Qty: 500 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$2.4800 / $2.5800 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20KA 400V THT | 0 |
|
$6.0346 / $6.6381 | RFQ |