Part Details for RF382500 by Lovato Electric Inc
Overview of RF382500 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF382500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71892737
|
RS | Motor Protection Relay, 3 Pole, Man or Auto Reset, BF09 - BF38 Cont, 20 25A | LOVATO Electric RF382500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.5300 / $82.2100 | Buy Now |
DISTI #
RF382500
|
TME | Thermal relay, Series: RF38, Leads: screw terminals, 20÷25A Min Qty: 1 | 2 |
|
$40.0300 / $48.2300 | Buy Now |
|
South Electronics | RF382500 | 0 |
|
RFQ |