Part Details for RF3917-000 by Littelfuse Inc
Overview of RF3917-000 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3917-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8563
|
Newark | Sesd0201X1Un-0030-088/Tr |Littelfuse RF3917-000 Min Qty: 75000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V79:2366_23470178
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 7V 13Vc Automotive AEC-Q101 2-Pin XDFN T/R Min Qty: 1 Package Multiple: 1 Date Code: 1547 | Americas - 73300 |
|
$0.1403 | Buy Now |
DISTI #
33353000
|
Verical | ESD Suppressor Diode TVS Uni-Dir 7V 13Vc Automotive AEC-Q101 2-Pin XDFN T/R Min Qty: 41 Package Multiple: 1 Date Code: 1547 | Americas - 73300 |
|
$0.1403 | Buy Now |
DISTI #
SESD0201X1UN0030-088
|
TTI | ESD Suppressors / TVS Diodes DIODE 8.8VDC 13V-CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 7V SMT T&R | 0 |
|
$0.2890 / $0.3323 | RFQ |