There are no models available for this part yet.
Overview of RF3922-000 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RF3922-000 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK1498
|
Newark | Esd Protect Device, Aec-Q101, 7V, 0402, Clamping Voltage Vc Max:14V, Diode Case Style:0402, No. Of Pins:2Pins, Operating Voltage:7V, Power Dissipation Pd:-, Product Range:Spa Sesd Series, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Littelfuse RF3922-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50000 |
|
$0.1400 | Buy Now | |
DISTI #
49Y8566
|
Newark | Sesd0402X1Bn-0015-096/ Tr Rohs Compliant: Yes |Littelfuse RF3922-000 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 | Buy Now | |
DISTI #
78951574
|
Verical | ESD Suppressor TVS Bi-Dir 7V Automotive AEC-Q101 2-Pin DFN RoHS: Compliant Min Qty: 358 Package Multiple: 1 | Americas - 50000 |
|
$0.1843 / $0.2194 | Buy Now | |
DISTI #
82703550
|
Verical | ESD Suppressor TVS Bi-Dir 7V Automotive AEC-Q101 2-Pin DFN RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Date Code: 2420 | Americas - 40000 |
|
$0.2546 | Buy Now | |
DISTI #
52135067
|
Verical | ESD Suppressor TVS Bi-Dir 7V Automotive AEC-Q101 2-Pin DFN RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 1819 | Americas - 781 |
|
$0.2571 / $0.3027 | Buy Now | |
DISTI #
SESD0402X1BN0015-096
|
TTI | ESD Protection Diodes / TVS Diodes DIODE 9.6VDC 14V-CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1580 | Buy Now | |
DISTI #
C1S425201105073
|
Chip1Stop | Diode TVS Single 7V 2-Pin DFN RoHS: Compliant pbFree: Yes | 2181 |
|
$0.2571 / $0.3509 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 7V SMT T&R | 0 |
|
$0.2807 / $0.3228 | RFQ |
CAD Models for RF3922-000 by Littelfuse Inc
Part Data Attributes for RF3922-000 by Littelfuse Inc
RF3922-000
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
RF3922-000Littelfuse IncVS
-