Part Details for RF402-01RP1-01SP1-0153 by Samtec Inc
Overview of RF402-01RP1-01SP1-0153 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPS3015-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS5015-335MLC | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for RF402-01RP1-01SP1-0153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF402-01RP1-01SP1-0153-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for RF402-01RP1-01SP1-0153
RF402-01RP1-01SP1-0153 CAD Models
RF402-01RP1-01SP1-0153 Part Data Attributes
|
RF402-01RP1-01SP1-0153
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF402-01RP1-01SP1-0153
Samtec Inc
Cable Assembly, 1 Conductor(s), 19AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Side1 | SMA PLUG | |
Connector Side2 | SMA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.653 mm2 | |
DIN Conformance | NO | |
Diameter | 3.58 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire Gauge | 19 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |