Part Details for RF402-01SP1-01SP1-0155 by Samtec Inc
Overview of RF402-01SP1-01SP1-0155 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF402-01SP1-01SP1-0155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF402-01SP1-01SP1-0155-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for RF402-01SP1-01SP1-0155
RF402-01SP1-01SP1-0155 CAD Models
RF402-01SP1-01SP1-0155 Part Data Attributes
|
RF402-01SP1-01SP1-0155
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF402-01SP1-01SP1-0155
Samtec Inc
Cable Assembly, 1 Conductor(s), 19AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Side1 | SMA PLUG | |
Connector Side2 | SMA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.653 mm2 | |
DIN Conformance | NO | |
Diameter | 3.58 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire Gauge | 19 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |