Part Details for RF405-00RJ7-01SP1-0559 by Samtec Inc
Overview of RF405-00RJ7-01SP1-0559 by Samtec Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-559LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 4P Vertical Receptacle. | |
380-5591-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 20MM,100MΩ, no lossy | |
380-5591-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 20MM,100MΩ, no lossy |
Part Details for RF405-00RJ7-01SP1-0559
RF405-00RJ7-01SP1-0559 CAD Models
RF405-00RJ7-01SP1-0559 Part Data Attributes
|
RF405-00RJ7-01SP1-0559
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF405-00RJ7-01SP1-0559
Samtec Inc
Cable Assembly, 1 Conductor(s), 24AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Connector Side1 | SMP JACK | |
Connector Side2 | SMA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 2.184 mm | |
IEC Conformance | NO | |
Length | 0.559 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |