Part Details for RF5176 by RF Micro Devices Inc
Overview of RF5176 by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RF5176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1850 MHz - 2000 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | 180 |
|
$1.9500 / $4.5000 | Buy Now |
Part Details for RF5176
RF5176 CAD Models
RF5176 Part Data Attributes
|
RF5176
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF5176
RF Micro Devices Inc
Narrow Band Medium Power Amplifier, 1850MHz Min, 2000MHz Max, 4 X 4 MM, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 26 dB | |
Input Power-Max (CW) | 6 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 5 |