Part Details for RF5373TR7 by RF Micro Devices Inc
Overview of RF5373TR7 by RF Micro Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF5373TR7
RF5373TR7 CAD Models
RF5373TR7 Part Data Attributes
|
RF5373TR7
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF5373TR7
RF Micro Devices Inc
Narrow Band Low Power Amplifier, 1 Func,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | LCC8,.08SQ,25 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8517.70.00.00 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.08SQ,25 | |
Power Supplies | 3.1 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Surface Mount | YES |
Alternate Parts for RF5373TR7
This table gives cross-reference parts and alternative options found for RF5373TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF5373TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF5373TR7 | Narrow Band Low Power Amplifier, 1 Func, | Qorvo | RF5373TR7 vs RF5373TR7 |
RF5373 | Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, 2.20 X 2.20 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-8 | Qorvo | RF5373TR7 vs RF5373 |