RF6000-3
RF Micro Devices Inc
Description: Narrow Band Low Power Amplifier, 1850MHz Min, 1910MHz Max, 5 X 5 MM, ULTRA SMALL, LGM, 13 PIN

Overview of RF6000-3 by RF Micro Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for RF6000-3 by RF Micro Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF6000-3 by RF Micro Devices Inc

RF6000-3
RF Micro Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RF MICRO DEVICES INC
Reach Compliance Code
compliant
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
18 dB
Input Power-Max (CW)
10 dBm
Operating Frequency-Max
1910 MHz
Operating Frequency-Min
1850 MHz
Operating Temperature-Max
110 °C
Operating Temperature-Min
-30 °C
RF/Microwave Device Type
NARROW BAND LOW POWER
VSWR-Max
10
Want to compare parts?
  1. RF6000-3
    RF Micro Devices Inc
    Narrow Band Low Power Amplifier, 1850MHz Min, 1910MHz Max, 5 X 5 MM, ULTRA SMALL, LGM, 13 PIN
    VS

Alternate Parts for RF6000-3

This table gives cross-reference parts and alternative options found for RF6000-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF6000-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RF6000-2 Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 5 X 5 MM, ROHS COMPLIANT, ULTRA SMALL, LGM, 13 PIN RF Micro Devices Inc RF6000-3 vs RF6000-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF6000-3 by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF6000-3 by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of RF6000-3 would you like to use for your alert(s)?
  • Please alert me when RF6000-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF6000-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF6000-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF6000-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF6000-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF6000-3 by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: