Part Details for RF7115 by RF Micro Devices Inc
Overview of RF7115 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Healthcare
Transportation and Logistics
Automotive
Part Details for RF7115
RF7115 CAD Models
RF7115 Part Data Attributes
|
RF7115
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF7115
RF Micro Devices Inc
Telecom Circuit, 1-Func, CMOS, 7 X 8 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, PACKAGE-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8517.62.00.50 | |
JESD-30 Code | R-XQMA-N22 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.18 mm | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |