RF7242
Description: Telecom Circuit, 1-Func, 3 X 3 MM, 1 MM HEIGHT, GREEN, MODULE-10

Overview of RF7242 by Qorvo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for RF7242 by Qorvo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF7242 by Qorvo

RF7242
Qorvo
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QORVO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
5A991.G
HTS Code
8542.39.00.01
JESD-30 Code
S-XDMA-N10
Length
3 mm
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.05 mm
Supply Voltage-Nom
3.4 V
Surface Mount
NO
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.6 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. RF7242
    Qorvo
    Telecom Circuit, 1-Func, 3 X 3 MM, 1 MM HEIGHT, GREEN, MODULE-10
    VS

Related Parts for RF7242

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF7242 by Qorvo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF7242 by Qorvo

Select Manufacturer
Which Manufacturer of RF7242 would you like to use for your alert(s)?
  • Please alert me when RF7242 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF7242 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF7242 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF7242 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF7242.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF7242 by Qorvo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: