There are no models available for this part yet.
Overview of RFAKIT by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RFAKIT by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34T2689
|
Newark | Rack Floor Attachment Kit |Panduit RFAKIT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7900 / $39.9700 | Buy Now | |
DISTI #
RFAKIT-ND
|
DigiKey | RACK FLOOR ATTACHMENT KIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$29.6819 / $34.4700 | Buy Now | |
DISTI #
RFAKIT
|
Avnet Americas | RACK FLOOR ATTACHMENT KIT - Bulk (Alt: RFAKIT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3400 | Buy Now | |
DISTI #
644-RFAKIT
|
Mouser Electronics | Wire Ducting & Raceways Rack Floor Attachment Kit RoHS: Compliant | 0 |
|
$32.5500 / $34.4700 | Order Now | |
DISTI #
PANRFAKIT
|
Heilind Electronics | RACK FLOOR ATTACHMENT KIT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Rack Anchor Kit For Concrete Floor RoHS: Compliant | 0 |
|
$30.3400 / $40.8900 | Buy Now | ||
DISTI #
000000000003476595
|
Sager | Wire Ducting & Raceways Rack Floor Attachment Kit Min Qty: 1 | 0 |
|
$33.0600 / $41.7100 | Buy Now |