Part Details for RFB300-24S28-R5TY by Advanced Energy Industries Inc
Overview of RFB300-24S28-R5TY by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFB300-24S28-R5TY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | 308W, 18-36Vin, Single, 16.8 to 29.4V@11A, 1/2 Brick, 90% Eff, Neg Enable, threaded inserts, RoHS 5 RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |