Part Details for RFB300-48S28-R5J by Advanced Energy Industries Inc
Overview of RFB300-48S28-R5J by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFB300-48S28-R5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1485-ND
|
DigiKey | DC DC CONVERTER 16.8-29.4V 300W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
33 In Stock |
|
$117.5260 / $127.6600 | Buy Now |
DISTI #
RFB300-48S28-R5J
|
Avnet Abacus | Module DC-DC 1-OUT 16.8V to 29.4V 11A 308W 9-Pin Half-Brick (Alt: RFB300-48S28-R5J) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |