Datasheets
RFB8T-78SP4-78SP4-2000 by: Samtec Inc

Cable Assembly, 1 Conductor(s), 23AWG, Communication Cable,

Part Details for RFB8T-78SP4-78SP4-2000 by Samtec Inc

Overview of RFB8T-78SP4-78SP4-2000 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RFB8T-78SP4-78SP4-2000

Part # Distributor Description Stock Price Buy
DISTI # 612-RFB8T-78SP4-78SP4-2000-ND
DigiKey 75 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

Part Details for RFB8T-78SP4-78SP4-2000

RFB8T-78SP4-78SP4-2000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RFB8T-78SP4-78SP4-2000 Part Data Attributes

RFB8T-78SP4-78SP4-2000 Samtec Inc
Buy Now Datasheet
Compare Parts:
RFB8T-78SP4-78SP4-2000 Samtec Inc Cable Assembly, 1 Conductor(s), 23AWG, Communication Cable,
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code unknown
Connector Side1 DIN PLUG
Connector Side2 DIN PLUG
Connector Support Type CABLE ASSEMBLY
Cross Section Area 0.26 mm2
DIN Conformance NO
IEC Conformance NO
Length 2 mm
MIL Conformance NO
Number of Conductors 1
Operating Temperature-Max 75 °C
Operating Temperature-Min -30 °C
Shielding YES
Wire Gauge 23 AWG
Wire and Cable Name COMMUNICATION CABLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFB8T-78SP4-78SP4-2000 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFB8T-78SP4-78SP4-2000 by Samtec Inc

  • Please alert me when RFB8T-78SP4-78SP4-2000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RFB8T-78SP4-78SP4-2000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFB8T-78SP4-78SP4-2000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RFB8T-78SP4-78SP4-2000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFB8T-78SP4-78SP4-2000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFB8T-78SP4-78SP4-2000 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: