RFBLN1608060AM2T61
Walsin Technology Corporation
Description: RF Transformer,

Overview of RFBLN1608060AM2T61 by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for RFBLN1608060AM2T61 by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 791-RFBLN160860AM261
Mouser Electronics Signal Conditioning Balun Filter RoHS: Compliant 0
  • 1 $0.2100
  • 10 $0.1940
  • 100 $0.1380
  • 500 $0.1190
  • 1,000 $0.1070
  • 2,000 $0.1050
  • 4,000 $0.0930
  • 8,000 $0.0870
  • 24,000 $0.0830
$0.0830 / $0.2100 Order Now

CAD Models for RFBLN1608060AM2T61 by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RFBLN1608060AM2T61 by Walsin Technology Corporation

RFBLN1608060AM2T61
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Cut-off Frequency-Max
2500 MHz
Cut-off Frequency-Min
2400 MHz
Height
0.6 mm
Insertion Loss
1.6 dB
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, PAPER, 7 INCH
Surface Mount
YES
Transformer Type
RF TRANSFORMER
Width
0.8 mm
Want to compare parts?
  1. RFBLN1608060AM2T61
    Walsin Technology Corporation
    RF Transformer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFBLN1608060AM2T61 by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFBLN1608060AM2T61 by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of RFBLN1608060AM2T61 would you like to use for your alert(s)?
  • Please alert me when RFBLN1608060AM2T61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RFBLN1608060AM2T61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFBLN1608060AM2T61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RFBLN1608060AM2T61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFBLN1608060AM2T61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFBLN1608060AM2T61 by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: