-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1662-1-ND
|
DigiKey | RF FILTER BAND PASS 2.45GHZ 0603 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24531 In Stock |
|
$0.0907 / $0.2200 | Buy Now |
DISTI #
791-RFBPF1608060AAT
|
Mouser Electronics | Signal Conditioning Band Pass Filter RoHS: Compliant | 8000 |
|
$0.1070 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFBPF1608060AAT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RFBPF1608060AAT
Walsin Technology Corporation
Ceramic BPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.65 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.25 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
VSWR | 2 | |
Width | 0.8 mm |