Part Details for RFBPF1608060AM1T59 by Walsin Technology Corporation
Overview of RFBPF1608060AM1T59 by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RFBPF1608060AM1T59
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1014-1-ND
|
DigiKey | RF FILTER BAND PASS 2.45GHZ 0603 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0960 / $0.1900 | Buy Now |
DISTI #
791-RFBPF1608060AM1T
|
Mouser Electronics | Signal Conditioning 2.45 GHz RoHS: Compliant | 0 |
|
$0.0920 / $0.2200 | Order Now |
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for RFBPF1608060AM1T59
RFBPF1608060AM1T59 CAD Models
RFBPF1608060AM1T59 Part Data Attributes
|
RFBPF1608060AM1T59
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RFBPF1608060AM1T59
Walsin Technology Corporation
Ceramic BPF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.6 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
VSWR | 2 | |
Width | 0.8 mm |