Part Details for RFBPF2012040AHT by Walsin Technology Corporation
Overview of RFBPF2012040AHT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFBPF2012040AHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1019-2-ND
|
DigiKey | RF FILTER BAND PASS 2.45GHZ 0603 Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1322 | Buy Now |
DISTI #
791-RFBPF2012040AHT
|
Mouser Electronics | Signal Conditioning Band Pass Filter RoHS: Compliant | 0 |
|
$0.1190 / $0.2900 | Order Now |
Part Details for RFBPF2012040AHT
RFBPF2012040AHT CAD Models
RFBPF2012040AHT Part Data Attributes
|
RFBPF2012040AHT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RFBPF2012040AHT
Walsin Technology Corporation
Ceramic BPF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.45 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 3 | |
Output Impedance | 50 OHM Ω | |
VSWR | 2 | |
Width | 1.25 mm |