Part Details for RFBPF2520080A7T by Walsin Technology Corporation
Overview of RFBPF2520080A7T by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFBPF2520080A7T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-RFBPF2520080A7TTR-ND
|
DigiKey | RF FILTER BAND PASS Min Qty: 2000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1988 | Buy Now |
DISTI #
791-RFBPF2520080A7T
|
Mouser Electronics | Signal Conditioning Band Pass Filter RoHS: Compliant | 0 |
|
$0.1800 / $0.4400 | Order Now |
Part Details for RFBPF2520080A7T
RFBPF2520080A7T CAD Models
RFBPF2520080A7T Part Data Attributes:
|
RFBPF2520080A7T
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RFBPF2520080A7T
Walsin Technology Corporation
Ceramic BPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.7 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
VSWR | 2 | |
Width | 2 mm |