Part Details for RFBPF3225180C07B1U by Walsin Technology Corporation
Overview of RFBPF3225180C07B1U by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFBPF3225180C07B1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1107-1-ND
|
DigiKey | RF FILTER BAND PASS 1.4GHZ 1210 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5460 In Stock |
|
$0.2700 / $0.6300 | Buy Now |
DISTI #
791-RFBPF3225180C07B
|
Mouser Electronics | Signal Conditioning 1125-1675 MHz 75 ohm RoHS: Compliant | 1125 |
|
$0.2750 / $0.7100 | Buy Now |
|
Quest Components | 20 |
|
$0.5600 / $0.7000 | Buy Now |
Part Details for RFBPF3225180C07B1U
RFBPF3225180C07B1U CAD Models
RFBPF3225180C07B1U Part Data Attributes
|
RFBPF3225180C07B1U
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RFBPF3225180C07B1U
Walsin Technology Corporation
RF FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Filter Type | CERAMIC BPF |