There are no models available for this part yet.
Overview of RFC-H13 by Kitagawa Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2971NCGK | Renesas Electronics Corporation | 75 ohm SP2T Absorptive RF Switch 5MHz to 3000MHz w/ RFC Termination | |
F2971NCGK8 | Renesas Electronics Corporation | 75 ohm SP2T Absorptive RF Switch 5MHz to 3000MHz w/ RFC Termination |
Price & Stock for RFC-H13 by Kitagawa Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38K7359
|
Newark | Ferrite Core, Split, 13.5Mm, 270 Ohm/100Mhz, Cable Diameter:13.5Mm, Frequency Min:-, Frequency Max:-, Impedance:270Ohm, Product Range:Rfc Series Rohs Compliant: Yes |Ke Kitagawa RFC-H13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4100 |
|
$4.5000 / $6.9800 | Buy Now |