Part Details for RFC0807B-154KE by Coilcraft Inc
Overview of RFC0807B-154KE by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for RFC0807B-154KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-RFC0807B-154KE
|
Mouser Electronics | Power Inductors - Leaded 150uH UnShld 10% 1.05A 470mOhms RoHS: Compliant | 0 |
|
$0.5280 / $1.1600 | Order Now |
|
Coilcraft Direct | Power inductor, 10% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.2700 / $1.0900 | Buy Now |
DISTI #
2457844
|
element14 Asia-Pacific | INDUCTOR, 150UH, 1.62A, 10%, POWER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5532 / $1.2162 | Buy Now |
Part Details for RFC0807B-154KE
RFC0807B-154KE CAD Models
RFC0807B-154KE Part Data Attributes
|
RFC0807B-154KE
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
RFC0807B-154KE
Coilcraft Inc
General Purpose Inductor, 150uH, 10%, Ferrite-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Radial | |
Core Material | Ferrite | |
DC Resistance | 0.47 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.8 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 1.05 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5.3 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) - Matte Tin (Sn) - Copper (Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |