Part Details for RFC0807BV-125KE by Coilcraft Inc
Overview of RFC0807BV-125KE by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RFC0807BV-125KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-RFC0807BV-125KE-ND
|
DigiKey | FIXED INDUCTOR 1200UH SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
94 In Stock |
|
$0.8750 / $1.4400 | Buy Now |
Part Details for RFC0807BV-125KE
RFC0807BV-125KE CAD Models
RFC0807BV-125KE Part Data Attributes:
|
RFC0807BV-125KE
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
RFC0807BV-125KE
Coilcraft Inc
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 4.1 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.8 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.35 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.7 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |