Part Details for RFC1010B-124KE by Coilcraft Inc
Overview of RFC1010B-124KE by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Renewable Energy
Telecommunications
Entertainment and Gaming
Price & Stock for RFC1010B-124KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-RFC1010B-124KE
|
Mouser Electronics | Power Inductors - Leaded 120uH UnShld 10% 1.9A 195mOhms RoHS: Compliant | 0 |
|
$0.8170 / $1.8000 | Order Now |
|
Coilcraft Direct | Power inductor, 10% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 14 |
|
$0.3200 / $1.3200 | Buy Now |
DISTI #
2457907
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7503 / $1.1916 | Buy Now |
DISTI #
2457907
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5907 / $1.1538 | Buy Now |
Part Details for RFC1010B-124KE
RFC1010B-124KE CAD Models
RFC1010B-124KE Part Data Attributes
|
RFC1010B-124KE
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
RFC1010B-124KE
Coilcraft Inc
General Purpose Inductor, 120uH, 10%, Ferrite-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Flame Retardant | |
Core Material | Ferrite | |
DC Resistance | 0.195 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 5 mm | |
Lead Spacing | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11 mm | |
Package Length | 11.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 1.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4.3 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver - Matte Tin - with Nickel barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |