Part Details for RFC20-470K by Allied Components International
Overview of RFC20-470K by Allied Components International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Agriculture Technology
Price & Stock for RFC20-470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 382 |
|
RFQ | ||
|
Quest Components | 305 |
|
$3.3000 / $6.0000 | Buy Now |
Part Details for RFC20-470K
RFC20-470K CAD Models
RFC20-470K Part Data Attributes:
|
RFC20-470K
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
RFC20-470K
Allied Components International
General Purpose Inductor, 47uH, 10%, 4015
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | 4015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4015 | |
Construction | Flat | |
Inductance-Nom (L) | 47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 8.9 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 10.16 mm | |
Package Style | Axial | |
Package Width | 3.81 mm | |
Tolerance | 10% |