Part Details for RFC20-561K-RC by Allied Components International
Overview of RFC20-561K-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Agriculture Technology
Price & Stock for RFC20-561K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-RFC20-561K-RC-ND
|
DigiKey | 560UH 10% RADIAL FLAT COIL Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$1.1000 / $1.5000 | Buy Now |
Part Details for RFC20-561K-RC
RFC20-561K-RC CAD Models
RFC20-561K-RC Part Data Attributes
|
RFC20-561K-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
RFC20-561K-RC
Allied Components International
General Purpose Inductor, 560uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 5.405 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.32 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |