Part Details for RFCC-MASTER by Dialight
Overview of RFCC-MASTER by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54L72J | Rochester Electronics LLC | 54L72 - AND-OR Gated JK Master-Slave FFpst | |
54H78FM | Rochester Electronics LLC | 54H78 - Jbar-Kbar Flip-Flop, 2-Func, Master-slave Triggered, TTL, CDFP14 | |
54H71DM | Rochester Electronics LLC | 54H71 - J-K Flip-Flop, 1-Func, Master-slave Triggered, TTL, CDIP14 |
Price & Stock for RFCC-MASTER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M5718
|
Newark | Led Driver, Ac-Dc, 24V, Power Supply Applications:-, Output Power Max:-, Output Voltage Max:24V, Output Current:350Ma, Led Driver Mode:-, Input Voltage Min:110V, Input Voltage Max:240V, Product Range:Rfcc Series, Output 1 Vdc +:24Vdcrohs Compliant: Yes |Dialight RFCC-MASTER RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |