-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Logic Level Power MOSFET 50V, 14A, 100mΩ, 1800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2230
|
Newark | Mosfet Transistor, N Channel, 14 A, 50 V, 100 Mohm, 5 V, 2 V Rohs Compliant: Yes |Onsemi RFD14N05LSM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1537 |
|
$0.4320 / $0.9570 | Buy Now |
DISTI #
28AC1605
|
Newark | Fet 50V 100.0 Mohm Dpak Rohs Compliant: Yes |Onsemi RFD14N05LSM Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4010 / $0.9250 | Buy Now |
DISTI #
RFD14N05LSM-ND
|
DigiKey | MOSFET N-CH 50V 14A TO252AA Min Qty: 1 Lead time: 31 Weeks Container: Tube |
41699 In Stock |
|
$0.3634 / $0.9700 | Buy Now |
DISTI #
RFD14N05LSM
|
Avnet Americas | Trans MOSFET N-CH 50V 14A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: RFD14N05LSM) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Tube | 0 |
|
$0.3889 / $0.4353 | Buy Now |
DISTI #
512-RFD14N05LSM
|
Mouser Electronics | MOSFET TO-252AA N-Ch Power RoHS: Compliant | 14444 |
|
$0.4150 / $0.9200 | Buy Now |
DISTI #
V36:1790_06359535
|
Arrow Electronics | Trans MOSFET N-CH Si 50V 14A 3-Pin(2+Tab) DPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2332 | Americas - 1633 |
|
$0.3626 / $0.9010 | Buy Now |
DISTI #
E02:0323_00041824
|
Arrow Electronics | Trans MOSFET N-CH Si 50V 14A 3-Pin(2+Tab) DPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2332 | Europe - 1422 |
|
$0.3597 / $0.7521 | Buy Now |
|
Future Electronics | N-Channel 50 V 0.1 Ohm Surface Mount Logic Level Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 6250Tube |
|
$0.3650 / $0.4450 | Buy Now |
|
Future Electronics | N-Channel 50 V 0.1 Ohm Surface Mount Logic Level Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.3650 / $0.4450 | Buy Now |
DISTI #
73482236
|
Verical | Trans MOSFET N-CH Si 50V 14A 3-Pin(2+Tab) DPAK Tube Min Qty: 17 Package Multiple: 1 Date Code: 2332 | Americas - 1633 |
|
$0.3626 / $0.7138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFD14N05LSM
onsemi
Buy Now
Datasheet
|
Compare Parts:
RFD14N05LSM
onsemi
N-Channel Logic Level Power MOSFET 50V, 14A, 100mΩ, 1800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-252, 3 PIN | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RFD14N05LSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFD14N05LSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD14N05 | Power Field-Effect Transistor, 14A I(D), 55V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Siemens | RFD14N05LSM vs SPD14N05 |
STD16NE06L | 16A, 60V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | STMicroelectronics | RFD14N05LSM vs STD16NE06L |
RFD14N05LSM9A | Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252, 3 PIN | Fairchild Semiconductor Corporation | RFD14N05LSM vs RFD14N05LSM9A |
RFD14N05LSM9A | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | RFD14N05LSM vs RFD14N05LSM9A |
RFD14N05LSM9A | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, 3 PIN | Rochester Electronics LLC | RFD14N05LSM vs RFD14N05LSM9A |
RFD14N05LSM | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, 3 PIN | Rochester Electronics LLC | RFD14N05LSM vs RFD14N05LSM |
RFD14N05LSM | Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Harris Semiconductor | RFD14N05LSM vs RFD14N05LSM |