-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Logic Level Power MOSFET 50V, 14A, 100mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4002
|
Newark | Mosfet Transistor, N Channel, 14 A, 50 V, 100 Mohm, 5 V, 2 V Rohs Compliant: Yes |Onsemi RFD14N05LSM9A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 869 |
|
$0.4080 / $0.8010 | Buy Now |
DISTI #
05B7456
|
Newark | N Channel Mosfet, 50V, 14Ma, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:14A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:2V, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi RFD14N05LSM9A RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3560 | Buy Now |
DISTI #
15R3458
|
Newark | N Channel Mosfet, 50V, 14Ma, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:14A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:2V, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi RFD14N05LSM9A RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3760 | Buy Now |
DISTI #
RFD14N05LSM9ACT-ND
|
DigiKey | MOSFET N-CH 50V 14A TO252AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30498 In Stock |
|
$0.2584 / $1.1700 | Buy Now |
DISTI #
RFD14N05LSM9A
|
Avnet Americas | Trans MOSFET N-CH 50V 14A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: RFD14N05LSM9A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 292 Partner Stock |
|
RFQ | |
DISTI #
RFD14N05LSM9A
|
Avnet Americas | Trans MOSFET N-CH 50V 14A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: RFD14N05LSM9A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2248 | Buy Now |
DISTI #
512-RFD14N05LSM9A
|
Mouser Electronics | MOSFETs Power MOSFET RoHS: Compliant | 32439 |
|
$0.2960 / $0.8000 | Buy Now |
|
Future Electronics | N-Channel 50 V 0.1 Ohm Surface Mount Logic Level Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 15000Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Future Electronics | N-Channel 50 V 0.1 Ohm Surface Mount Logic Level Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Onlinecomponents.com | N-Channel Logic Level Power MOSFET 50V, 14A, 100mΩ RoHS: Compliant | Alternative Product Available |
|
$0.2451 / $0.2715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFD14N05LSM9A
onsemi
Buy Now
Datasheet
|
Compare Parts:
RFD14N05LSM9A
onsemi
N-Channel Logic Level Power MOSFET 50V, 14A, 100mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-252, 3 PIN | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RFD14N05LSM9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFD14N05LSM9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD14N05 | Power Field-Effect Transistor, 13.5A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, PLASTIC PACKAGE-3 | Infineon Technologies AG | RFD14N05LSM9A vs SPD14N05 |
RFD14N05LSM | Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Harris Semiconductor | RFD14N05LSM9A vs RFD14N05LSM |
RFD14N05LSM | Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252, 3 PIN | Fairchild Semiconductor Corporation | RFD14N05LSM9A vs RFD14N05LSM |
RFD14N05LSM | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, 3 PIN | Rochester Electronics LLC | RFD14N05LSM9A vs RFD14N05LSM |
RFD14N05LSM9A | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, 3 PIN | Rochester Electronics LLC | RFD14N05LSM9A vs RFD14N05LSM9A |
RFD14N05LSM | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | RFD14N05LSM9A vs RFD14N05LSM |